


824550221 | |
|---|---|
DigiKey Part Number | 732-9920-2-ND - Tape & Reel (TR) 732-9920-1-ND - Cut Tape (CT) 732-9920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824550221 |
Description | TVS DIODE 22VWM 35.5VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 84.5A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
EDA/CAD Models | 824550221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V (Max) | |
Voltage - Breakdown (Min) | 25.65V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 84.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.50000 | $2.50 |
| 10 | $2.30900 | $23.09 |
| 100 | $2.06900 | $206.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.80836 | $904.18 |
| 1,000 | $1.54046 | $1,540.46 |
| Unit Price without GST: | $2.50000 |
|---|---|
| Unit Price with GST: | $2.75000 |

