Würth Elektronik TVS Diodes

Results: 358
Series
WE-TVSWE-TVSPWE-VEA
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
124578
Bidirectional Channels
124
Voltage - Reverse Standoff (Typ)
1.2V (Max)3.3V (Max)5V (Max)6V (Max)6.5V (Max)7V (Max)7.5V (Max)8V (Max)8.5V (Max)9V (Max)10V (Max)11V (Max)
Voltage - Breakdown (Min)
4V4.5V6V6.1V6.2V6.7V (Typ)7.02V (Typ)7.6V (Typ)7.8V8.19V (Typ)8.77V (Typ)9.36V (Typ)
Voltage - Clamping (Max) @ Ipp
6V (Typ)6.8V (Typ)7V7V (Typ)7.7V (Typ)8V8.2V (Typ)8.5V9V9V (Typ)9.2V10V (Typ)
Current - Peak Pulse (10/1000µs)
900mA1.1A1.3A2.1A2.3A2.5A2.7A2.9A3A (8/20µs)3.2A3.3A3.5A
Power - Peak Pulse
400W600W1500W (1.5kW)3000W (3kW)-
Power Line Protection
NoYes
Applications
-EthernetGeneral PurposeHDMI
Capacitance @ Frequency
0.18pF @ 1MHz0.2pF @ 1MHz0.35pF @ 1MHz0.5pF @ 1MHz2pF @ 1MHz12pF @ 1MHz13pF @ 1MHz35pF @ 1MHz38pF @ 1MHz55pF @ 1MHz140pF @ 1MHz240pF @ 1MHz250pF @ 1MHz350pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)-65°C ~ 150°C (TJ)-55°C ~ 125°C-55°C ~ 125°C (TA)-55°C ~ 125°C (TJ)-55°C ~ 85°C (TA)-55°C ~ 85°C (TJ)-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Grade
-Automotive
Package / Case
5-TSSOP, SC-70-5, SOT-3536-TSSOP, SC-88, SOT-3636-XFDFN8-TSSOP, 8-MSOP (0.118", 3.00mm Width)9-UDFN10-TFSOP, 10-MSOP (0.118", 3.00mm Width)0603 (1610 Metric)1206 (3216 Metric)DO-214AA, SMBDO-214AB, SMCDO-214AC, SMASC-74A, SOT-753SOT-23-6SOT-563, SOT-666
Supplier Device Package
8-MSOP10-MSOP1206DFN1210-6DFN1610-2LDFN3810-9DO-214AADO-214ABDO-214ACSC-70-5SC-70-6SOT-143-4SOT-23-3SOT-23-5L
Stocking Options
Environmental Options
Media
Marketplace Product
358Results
Applied FiltersRemove All

Showing
of 358
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
824021
TVS DIODE 5VWM 7VC SOT23-3L
Würth Elektronik
28,321
In Stock
1 : $1.07000
Cut Tape (CT)
3,000 : $0.67527
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5V (Max)
6.1V
7V
15A (8/20µs)
-
No
General Purpose
55pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-6
82402304
TVS DIODE 5VWM 6.8VC SOT23-6L
Würth Elektronik
17,680
In Stock
1 : $1.30000
Cut Tape (CT)
3,000 : $0.82446
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
5V (Max)
6V
6.8V (Typ)
6A (8/20µs)
-
No
General Purpose
13pF @ 1MHz
-55°C ~ 85°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6L
SOT-563, SOT-666
82400152
TVS DIODE 5VWM 7.7VC SOT563
Würth Elektronik
50,809
In Stock
1 : $1.35000
Cut Tape (CT)
3,000 : $0.86215
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5V (Max)
6V
7.7V (Typ)
6A (8/20µs)
-
Yes
General Purpose
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
SOT-23-6
82400102
TVS DIODE 5VWM 7.7VC SOT23-6L
Würth Elektronik
19,178
In Stock
1 : $1.35000
Cut Tape (CT)
3,000 : $0.86215
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5V (Max)
6V
7.7V (Typ)
6A (8/20µs)
-
Yes
General Purpose
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6L
SOT-23-6
824015
TVS DIODE 5VWM 8.2VC SOT23-6L
Würth Elektronik
48,401
In Stock
1 : $1.41000
Cut Tape (CT)
3,000 : $0.90141
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V (Max)
6V
8.2V (Typ)
4A (8/20µs)
-
Yes
Ethernet
-
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6L
SOT-23-5
824011
TVS DIODE 5VWM 8.5VC SOT23-5L
Würth Elektronik
13,420
In Stock
1 : $1.41000
Cut Tape (CT)
3,000 : $0.90141
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5V (Max)
6.1V
8.5V
12A (8/20µs)
-
Yes
General Purpose
-
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5L
DFN3810-9L
824014883
TVS DIODE 3.3VWM 9VC DFN3810-9
Würth Elektronik
7,056
In Stock
1 : $1.99000
Cut Tape (CT)
3,000 : $1.07102
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
8
-
3.3V (Max)
4.5V
9V (Typ)
5A (8/20µs)
-
No
General Purpose
0.5pF @ 1MHz
-55°C ~ 85°C (TA)
-
-
Surface Mount
9-UDFN
DFN3810-9
SOT143
8240136
TVS DIODE 3.3VWM 6VC SOT143-4
Würth Elektronik
6,270
In Stock
1 : $2.01000
Cut Tape (CT)
3,000 : $1.27674
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
3.3V (Max)
4.5V
6V (Typ)
12A (8/20µs)
-
Yes
General Purpose
-
-55°C ~ 125°C (TJ)
-
-
Surface Mount
TO-253-4, TO-253AA
SOT-143-4
SOT143
8240116
TVS DIODE 5VWM 9VC SOT143-4
Würth Elektronik
5,937
In Stock
1 : $2.01000
Cut Tape (CT)
3,000 : $1.27674
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5V (Max)
6.1V
9V
12A (8/20µs)
-
Yes
General Purpose
-
-55°C ~ 125°C (TJ)
-
-
Surface Mount
TO-253-4, TO-253AA
SOT-143-4
SOT-23-6
824014
TVS DIODE 5VWM 8.2VC SOT23-6
Würth Elektronik
48,380
In Stock
1 : $2.12000
Cut Tape (CT)
3,000 : $1.34897
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V (Max)
6V
8.2V (Typ)
4A (8/20µs)
-
Yes
HDMI
-
-55°C ~ 85°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
DO-214AC
SMAJ24CA
TVS DIODE 24VWM 38.9VC DO214AC
Würth Elektronik
7,976
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.28110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V (Max)
28.1V (Typ)
38.9V
10.3A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC
DO-214AC
SMAJ12CA
TVS DIODE 12VWM 19.9VC DO214AC
Würth Elektronik
7,537
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.28110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V (Max)
14V (Typ)
19.9V
20.1A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC
DO-214AC
SMAJ36CA
TVS DIODE 36VWM 58.1VC DO214AC
Würth Elektronik
7,202
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.28110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V (Max)
42.1V (Typ)
58.1V
6.9A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC
DO-214AC
SMAJ30A
TVS DIODE 30VWM 48.4VC DO214AC
Würth Elektronik
5,543
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.28110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30V (Max)
35.05V (Typ)
48.4V
8.3A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC
DO-214AC
SMAJ40CA
TVS DIODE 40VWM 64.5VC DO214AC
Würth Elektronik
5,501
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.28110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
40V (Max)
46.75V (Typ)
64.5V
6.1A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC
DO-214AC
SMAJ30CA
TVS DIODE 30VWM 48.4VC DO214AC
Würth Elektronik
4,896
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.28110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
30V (Max)
35.05V (Typ)
48.4V
8.3A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC
DO-214AC
SMAJ28A
TVS DIODE 28VWM 45.4VC DO214AC
Würth Elektronik
3,380
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.28110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
28V (Max)
32.75V (Typ)
45.4V
8.8A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC
DO-214AC
SMAJ12A
TVS DIODE 12VWM 19.9VC DO214AC
Würth Elektronik
3,252
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.28110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V (Max)
14V (Typ)
19.9V
20.1A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC
DO-214AC
SMAJ13A
TVS DIODE 13VWM 21.5VC DO214AC
Würth Elektronik
2,602
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.28110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
13V (Max)
15.15V (Typ)
21.5V
18.6A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC
DO-214AC
SMAJ24A
TVS DIODE 24VWM 38.9VC DO214AC
Würth Elektronik
2,594
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.28110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
24V (Max)
28.1V (Typ)
38.9V
10.3A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC
DO-214AC
SMAJ33A
TVS DIODE 33VWM 53.3VC DO214AC
Würth Elektronik
2,239
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.28110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
33V (Max)
38.65V (Typ)
53.3V
7.5A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC
DO-214AC
824520241
TVS DIODE 24VWM 38.9VC DO214AA
Würth Elektronik
3,913
In Stock
1 : $0.55000
Cut Tape (CT)
500 : $0.39260
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
24V (Max)
28.1V (Typ)
38.9V
15.5A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA
824045817
824045817
TVS DIODE ARRAY WE-TVS
Würth Elektronik
2,357
In Stock
1 : $0.97000
Cut Tape (CT)
3,000 : $0.67998
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
7V (Max)
7.8V
10V (Typ)
60A (8/20µs)
-
No
General Purpose
830pF @ 1MHz
-55°C ~ 85°C (TA)
-
-
Surface Mount
0603 (1610 Metric)
DFN1610-2L
SOT-23-3
824022
TVS DIODE 5VWM 8VC SOT23-3L
Würth Elektronik
20,137
In Stock
1 : $1.07000
Cut Tape (CT)
3,000 : $0.59989
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
5V (Max)
6.1V
8V
8A (8/20µs)
-
No
General Purpose
12pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
824012823
824012823
TVS DIODE 3.3VWM 13VC DFN1210-6
Würth Elektronik
2,759
In Stock
1 : $1.08000
Cut Tape (CT)
3,000 : $0.61874
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
3.3V (Max)
4.5V
13V (Typ)
3A (8/20µs)
-
No
General Purpose
0.18pF @ 1MHz
-55°C ~ 85°C (TA)
-
-
Surface Mount
6-XFDFN
DFN1210-6
Showing
of 358

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.