2.2 µH Unshielded Multilayer Inductor 30 mA 600mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Unshielded Multilayer Inductor 30 mA 600mOhm Max 0805 (2012 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)

74479052

DigiKey Part Number
732-14055-2-ND - Tape & Reel (TR)
732-14055-1-ND - Cut Tape (CT)
732-14055-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74479052
Description
FIXED IND 2.2UH 30MA 600 MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Multilayer Inductor 30 mA 600mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
74479052 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
600mOhm Max
Q @ Freq
45 @ 10MHz
Frequency - Self Resonant
55MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
10 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,835
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.79700$7.97
100$0.72360$72.36
500$0.63502$317.51
1,000$0.62136$621.36
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.53874$2,154.96
Manufacturers Standard Package
Unit Price without GST:$0.90000
Unit Price with GST:$0.99000