2.2 nH Unshielded Drum Core, Wirewound Inductor 960 mA 70mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 nH Unshielded Drum Core, Wirewound Inductor 960 mA 70mOhm Max 0402 (1005 Metric)
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: C-Input filter for DC DC converter

744765022A

DigiKey Part Number
732-1706-2-ND - Tape & Reel (TR)
732-1706-1-ND - Cut Tape (CT)
732-1706-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744765022A
Description
FIXED IND 2.2NH 960MA 70 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 nH Unshielded Drum Core, Wirewound Inductor 960 mA 70mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744765022A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
70mOhm Max
Mfr
Q @ Freq
18 @ 250MHz
Series
Frequency - Self Resonant
6GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
250 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0402 (1005 Metric)
Tolerance
±0.2nH
Supplier Device Package
0402 (1005 Metric)
Current Rating (Amps)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Shielding
Unshielded
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AIMC-0402HQ-2N2C-TAbracon LLC12,121535-12213-1-ND$0.32000Similar
In-Stock: 2,416
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.64000$0.64
10$0.60600$6.06
50$0.56340$28.17
100$0.52120$52.12
500$0.48048$240.24
1,000$0.43826$438.26
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.39603$1,188.09
Manufacturers Standard Package
Unit Price without GST:$0.64000
Unit Price with GST:$0.70400