



AIMC-0402HQ-2N2C-T | |
|---|---|
DigiKey Part Number | 535-12213-2-ND - Tape & Reel (TR) 535-12213-1-ND - Cut Tape (CT) 535-12213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMC-0402HQ-2N2C-T |
Description | FIXED IND 2.2NH 800MA 70 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 nH Unshielded Multilayer Inductor 800 mA 70mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIMC-0402HQ-2N2C-T Models |
Category | DC Resistance (DCR) 70mOhm Max |
Mfr | Q @ Freq 20 @ 250MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.65mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744765022A | Würth Elektronik | 2,416 | 732-1706-1-ND | $0.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.26100 | $2.61 |
| 100 | $0.21430 | $21.43 |
| 1,000 | $0.17625 | $176.25 |
| 5,000 | $0.15376 | $768.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14499 | $1,449.90 |
| 20,000 | $0.13673 | $2,734.60 |
| 30,000 | $0.13213 | $3,963.90 |
| 50,000 | $0.12655 | $6,327.50 |
| 70,000 | $0.12301 | $8,610.70 |
| 100,000 | $0.12012 | $12,012.00 |
| Unit Price without GST: | $0.32000 |
|---|---|
| Unit Price with GST: | $0.35200 |

