

74476018C | |
---|---|
DigiKey Part Number | 732-1788-2-ND - Tape & Reel (TR) 732-1788-1-ND - Cut Tape (CT) 732-1788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74476018C |
Description | FIXED IND 82NH 400MA 420MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82 nH Unshielded Drum Core, Wirewound Inductor 400 mA 420mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74476018C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 82 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 420mOhm Max | |
Q @ Freq | 50 @ 500MHz | |
Frequency - Self Resonant | 1.3GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.090" L x 0.067" W (2.29mm x 1.70mm) | |
Height - Seated (Max) | 0.058" (1.48mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.63000 | $0.63 |
10 | $0.59700 | $5.97 |
50 | $0.55740 | $27.87 |
100 | $0.51670 | $51.67 |
500 | $0.47426 | $237.13 |
1,000 | $0.43343 | $433.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.35193 | $703.86 |
Unit Price without GST: | $0.63000 |
---|---|
Unit Price with GST: | $0.69300 |