
7447471151 | |
|---|---|
DigiKey Part Number | 732-7447471151-ND |
Manufacturer | |
Manufacturer Product Number | 7447471151 |
Description | FIXED IND 150UH 1.2A 340 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Wirewound Inductor 1.2 A 340mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 7447471151 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 340mOhm Max |
Series | Frequency - Self Resonant 3.3MHz |
Packaging Tray | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±20% | Supplier Device Package Radial, Vertical Cylinder |
Current Rating (Amps) | Size / Dimension 0.433" Dia (11.00mm) |
Current - Saturation (Isat) 1.7A | Height - Seated (Max) 0.453" (11.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.12000 | $4.12 |
| 10 | $3.93100 | $39.31 |
| 50 | $3.66320 | $183.16 |
| 90 | $3.23956 | $291.56 |
| 180 | $2.97172 | $534.91 |
| Unit Price without GST: | $4.12000 |
|---|---|
| Unit Price with GST: | $4.53200 |

