470 nH Shielded Molded Inductor 11.5 A 4.2mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Shielded Molded Inductor 11.5 A 4.2mOhm Max 2-SMD
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

744373460047

DigiKey Part Number
732-3366-2-ND - Tape & Reel (TR)
732-3366-1-ND - Cut Tape (CT)
732-3366-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744373460047
Description
FIXED IND 470NH 11.5A 4.2 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 11.5 A 4.2mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
744373460047 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
37.8A
Shielding
Shielded
DC Resistance (DCR)
4.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
91MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,646
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.28000$3.28
10$3.20900$32.09
50$2.96160$148.08
100$2.71400$271.40
500$2.59168$1,295.84
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.01803$2,018.03
2,000$1.78507$3,570.14
Manufacturers Standard Package
Unit Price without GST:$3.28000
Unit Price with GST:$3.60800