



744373460047 | |
|---|---|
DigiKey Part Number | 732-3366-2-ND - Tape & Reel (TR) 732-3366-1-ND - Cut Tape (CT) 732-3366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744373460047 |
Description | FIXED IND 470NH 11.5A 4.2 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 11.5 A 4.2mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 744373460047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 37.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 91MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.28000 | $3.28 |
| 10 | $3.20900 | $32.09 |
| 50 | $2.96160 | $148.08 |
| 100 | $2.71400 | $271.40 |
| 500 | $2.59168 | $1,295.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.01803 | $2,018.03 |
| 2,000 | $1.78507 | $3,570.14 |
| Unit Price without GST: | $3.28000 |
|---|---|
| Unit Price with GST: | $3.60800 |



