


744134 | |
|---|---|
DigiKey Part Number | 732-744134-ND |
Manufacturer | |
Manufacturer Product Number | 744134 |
Description | FIXED IND 92UH 5.4A 50 MOHM TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 92 µH Unshielded Toroidal Inductor 5.4 A 50mOhm Max Radial |
Datasheet | Datasheet |
EDA/CAD Models | 744134 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | 1.220" Dia x 0.531" W (31.00mm x 13.50mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.66400 | $26.64 |
| 50 | $2.36740 | $118.37 |
| 100 | $1.87530 | $187.53 |
| Unit Price without GST: | $2.96000 |
|---|---|
| Unit Price with GST: | $3.25600 |

