VJ2225A562KBAAT4X is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.19615
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.19615
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.19615
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.48644
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.19615
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.19615
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.48644
Datasheet
5600 pF ±10% 50V Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ2225A562KBAAT4X

DigiKey Part Number
VJ2225A562KBAAT4X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ2225A562KBAAT4X
Description
CAP CER 5600PF 50V NP0 2225
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 50V Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ2225A562KBAAT4X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode, Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.226" L x 0.250" W (5.74mm x 6.35mm)
Tolerance
±10%
Thickness (Max)
0.086" (2.18mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ2225A562JBAAT4XVishay Vitramon0VJ2225A562JBAAT4X-ND$3.19615Upgrade
VJ2225A562JBBAT4XVishay Vitramon0VJ2225A562JBBAT4X-ND$3.19615Upgrade
VJ2225A562JBCAT4XVishay Vitramon0VJ2225A562JBCAT4X-ND$3.19615Upgrade
VJ2225A562JBEAT4XVishay Vitramon0VJ2225A562JBEAT4X-ND$3.48644Upgrade
VJ2225A562KBBAT4XVishay Vitramon0VJ2225A562KBBAT4X-ND$3.19615Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.19615$3,196.15
Unit Price without GST:$3.19615
Unit Price with GST:$3.51577