Upgrade
Upgrade
Upgrade

VJ2225A562JBAAT4X | |
|---|---|
DigiKey Part Number | VJ2225A562JBAAT4X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ2225A562JBAAT4X |
Description | CAP CER 5600PF 50V NP0 2225 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2225A562JBAAT4X Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.226" L x 0.250" W (5.74mm x 6.35mm) |
Tolerance ±5% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ2225A562JBBAT4X | Vishay Vitramon | 0 | VJ2225A562JBBAT4X-ND | $3.19615 | Upgrade |
| VJ2225A562JBCAT4X | Vishay Vitramon | 0 | VJ2225A562JBCAT4X-ND | $3.19615 | Upgrade |
| VJ2225A562JBEAT4X | Vishay Vitramon | 0 | VJ2225A562JBEAT4X-ND | $3.48644 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.19615 | $3,196.15 |
| Unit Price without GST: | $3.19615 |
|---|---|
| Unit Price with GST: | $3.51577 |


