Upgrade
Similar

595D336X0010B2T | |
|---|---|
DigiKey Part Number | 595D336X0010B2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D336X0010B2T |
Description | CAP TANT 33UF 20% 10V 1611 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 10 V 1611 (4028 Metric) 1.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D336X0010B2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1611 (4028 Metric) | |
Size / Dimension | 0.157" L x 0.110" W (4.00mm x 2.80mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.49133 | $2,982.66 |
| Unit Price without GST: | $1.49133 |
|---|---|
| Unit Price with GST: | $1.64046 |



