33 µF Conformal Coated Tantalum Capacitors 10 V 1611 (4028 Metric) 1.9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D336X9010B2T

DigiKey Part Number
595D336X9010B2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
595D336X9010B2T
Description
CAP TANT 33UF 10% 10V 1611
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 10 V 1611 (4028 Metric) 1.9Ohm
Datasheet
 Datasheet
EDA/CAD Models
595D336X9010B2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.9Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1611 (4028 Metric)
Size / Dimension
0.157" L x 0.110" W (4.00mm x 2.80mm)
Height - Seated (Max)
0.087" (2.20mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.49133$2,982.66
Manufacturers Standard Package
Unit Price without GST:$1.49133
Unit Price with GST:$1.64046