173D107X0006YWE3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $9.98432
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $9.98432
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $13.92006
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $9.98432
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $9.98432
Datasheet

Upgrade


Vishay Sprague
In Stock: 516
Unit Price: $22.51000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $17.19938
Datasheet

Upgrade


KEMET
In Stock: 1,153
Unit Price: $22.51000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $28.62000
Datasheet
100 µF Molded Tantalum Capacitors 6 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D107X0006YWE3

DigiKey Part Number
173D107X0006YWE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
173D107X0006YWE3
Description
CAP TANT 100UF 20% 6V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 6 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D107X0006YWE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.280" Dia x 0.550" L (7.11mm x 13.97mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
Y
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.98432$4,992.16
Manufacturers Standard Package
Unit Price without GST:$9.98432
Unit Price with GST:$10.98275