Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

173D107X0008YWE3 | |
|---|---|
DigiKey Part Number | 173D107X0008YWE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 173D107X0008YWE3 |
Description | CAP TANT 100UF 20% 8V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 8 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D107X0008YWE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 8 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.280" Dia x 0.550" L (7.11mm x 13.97mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.98432 | $4,992.16 |
| Unit Price without GST: | $9.98432 |
|---|---|
| Unit Price with GST: | $10.98275 |



