
SQR40020ER_GE3 | |
|---|---|
DigiKey Part Number | SQR40020ER_GE3TR-ND - Tape & Reel (TR) SQR40020ER_GE3CT-ND - Cut Tape (CT) SQR40020ER_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQR40020ER_GE3 |
Description | MOSFET N-CH 40V 100A TO252 REV |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 107W (Tc) Surface Mount TO-252 (DPAK) Reverse Lead |
Datasheet | Datasheet |
EDA/CAD Models | SQR40020ER_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.33mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 130 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 107W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) Reverse Lead | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.02000 | $4.02 |
| 10 | $2.58700 | $25.87 |
| 100 | $1.77240 | $177.24 |
| 500 | $1.42386 | $711.93 |
| 1,000 | $1.32614 | $1,326.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.21758 | $2,435.16 |
| 4,000 | $1.13839 | $4,553.56 |
| 6,000 | $1.09807 | $6,588.42 |
| 10,000 | $1.08345 | $10,834.50 |
| Unit Price without GST: | $4.02000 |
|---|---|
| Unit Price with GST: | $4.42200 |

