100A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,331 In Stock | 1 : $2.42000 Cut Tape (CT) 1,500 : $0.69575 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 5V, 10V | 5.6mOhm @ 25A, 10V | 2.1V @ 1mA | 66.8 nC @ 10 V | ±20V | 5026 pF @ 25 V | - | 167W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
17,659 In Stock | 1 : $2.43000 Cut Tape (CT) 1,500 : $0.69811 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 10V | 3.5mOhm @ 25A, 10V | 4V @ 1mA | 49.4 nC @ 10 V | ±20V | 3583 pF @ 25 V | - | 167W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
6,818 In Stock | 1 : $2.62000 Cut Tape (CT) 3,000 : $0.70311 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 10V | 5.4mOhm @ 10A, 10V | 4V @ 250µA | 25 nC @ 10 V | ±20V | 1600 pF @ 25 V | - | 3W (Ta), 78W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerFlat™ (3.3x3.3) | 8-PowerVDFN | |||
28,356 In Stock | 1 : $2.71000 Cut Tape (CT) 5,000 : $0.67462 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 4.5V, 10V | 2.56mOhm @ 50A, 10V | 2V @ 24µA | 34 nC @ 10 V | ±16V | 2019 pF @ 25 V | - | 62W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8 | 8-PowerTDFN | |||
4,500 In Stock | 1 : $2.90000 Cut Tape (CT) 1,500 : $0.85661 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 100A (Tc) | 4.5V, 10V | 1.02mOhm @ 25A, 10V | 2.2V @ 2mA | 121.35 nC @ 10 V | ±20V | 8598 pF @ 15 V | - | 238W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
2,252 In Stock | 1 : $3.28000 Cut Tape (CT) 1,500 : $0.98839 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 4.5V, 10V | 1.4mOhm @ 25A, 10V | 2.2V @ 1mA | 96 nC @ 10 V | ±20V | 6661 pF @ 20 V | - | 238W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
3,273 In Stock | 1 : $3.29000 Cut Tape (CT) 1,500 : $0.99621 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 10V | 5.2mOhm @ 15A, 10V | 4V @ 1mA | 56 nC @ 10 V | ±20V | 3501 pF @ 30 V | - | 130W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
163 In Stock | 1 : $3.32000 Cut Tape (CT) 800 : $1.08059 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 100A (Tc) | 4.5V, 10V | 4.1mOhm @ 15A, 10V | 2.15V @ 1mA | 41.5 nC @ 10 V | ±20V | 2400 pF @ 15 V | - | 103W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
31,170 In Stock | 1 : $3.39000 Cut Tape (CT) 5,000 : $0.90839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 4.5V, 10V | 4.4mOhm @ 30A, 4.5V | 2.5V @ 500µA | 60 nC @ 10 V | ±20V | 5435 pF @ 30 V | - | 132W (Tc) | 175°C (TJ) | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
26,919 In Stock | 1 : $3.41000 Cut Tape (CT) 2,000 : $1.00324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 100A (Tc) | 4.5V, 10V | 3.2mOhm @ 30A, 10V | 2.5V @ 250µA | 280 nC @ 10 V | ±20V | 15000 pF @ 25 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,893 In Stock | 1 : $3.41000 Cut Tape (CT) 2,000 : $1.00324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 4.5V, 10V | 5.1mOhm @ 30A, 10V | 2.5V @ 250µA | 280 nC @ 10 V | ±20V | 14500 pF @ 25 V | - | 107W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
8,388 In Stock | 1 : $3.45000 Cut Tape (CT) 5,000 : $0.90019 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 7V, 10V | 1.55mOhm @ 50A, 10V | 3V @ 50µA | 55 nC @ 10 V | ±20V | 3470 pF @ 25 V | - | 100W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8 | 8-PowerTDFN | |||
5,668 In Stock | 1 : $3.52000 Cut Tape (CT) 1,500 : $1.07438 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 4.5V, 10V | 1.8mOhm @ 25A, 10V | 1.95V @ 1mA | 96 nC @ 10 V | ±20V | 6680 pF @ 20 V | - | 272W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
320 In Stock | 1 : $3.63000 Cut Tape (CT) 2,500 : $1.05560 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 100A (Tc) | 6V, 10V | 6.4mOhm @ 16A, 10V | 3.3V @ 250µA | 48 nC @ 10 V | ±20V | 3870 pF @ 50 V | - | 3.3W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
9,320 In Stock | 1 : $3.77000 Cut Tape (CT) 3,000 : $1.08490 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 4.5V, 10V | 2.4mOhm @ 20A, 10V | 2.4V @ 250µA | 70 nC @ 10 V | ±20V | 3780 pF @ 20 V | - | 78W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | ||
4,182 In Stock | 1 : $3.79000 Cut Tape (CT) 1,500 : $1.16874 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 5V | 4.1mOhm @ 25A, 10V | 2.1V @ 1mA | 50 nC @ 5 V | ±10V | 7853 pF @ 25 V | - | 238W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
2,349 In Stock | 1 : $3.83000 Cut Tape (CT) 1,500 : $1.18589 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 100A (Tc) | 4.5V, 10V | 2mOhm @ 25A, 10V | 2.15V @ 1mA | 87 nC @ 10 V | ±20V | 5217 pF @ 15 V | - | 272W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
123 In Stock | 1 : $3.86000 Cut Tape (CT) 1,500 : $1.19494 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 100A (Tc) | 4.5V, 10V | 0.99mOhm @ 25A, 10V | 1.95V @ 1mA | 110 nC @ 10 V | ±20V | 6775 pF @ 12 V | - | 272W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
29,573 In Stock | 1 : $4.06000 Cut Tape (CT) 2,500 : $1.17443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 10V | 3.4mOhm @ 100A, 10V | 4V @ 93µA | 130 nC @ 10 V | ±20V | 11000 pF @ 30 V | - | 167W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
8,914 In Stock | 1 : $4.18000 Cut Tape (CT) 4,000 : $1.15992 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 10V | 1.25mOhm @ 100A, 10V | 3.9V @ 150µA | 190 nC @ 10 V | ±20V | 6560 pF @ 25 V | - | 156W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
15,484 In Stock | 1 : $4.30000 Cut Tape (CT) 5,000 : $1.17427 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 100A (Tc) | 6V, 10V | 4mOhm @ 50A, 10V | 3.8V @ 63µA | 56 nC @ 10 V | ±20V | 3860 pF @ 40 V | - | 125W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8-34 | 8-PowerTDFN | |||
2,038 In Stock | 1 : $4.38000 Cut Tape (CT) 5,000 : $1.23997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 4.5V, 10V | 1.34mOhm @ 50A, 10V | 2.5V @ 1mA | 91 nC @ 10 V | ±20V | 8100 pF @ 30 V | - | 960mW (Ta), 170W (Tc) | 175°C | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
5,292 In Stock | 1 : $4.41000 Cut Tape (CT) 2,500 : $1.33335 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 6V, 10V | 2mOhm @ 50A, 10V | 3V @ 250µA | 130.8 nC @ 10 V | ±20V | 6555 pF @ 30 V | - | 167W | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerDI5060-8 (Type K) | 8-PowerTDFN | ||
8,968 In Stock | 1 : $4.54000 Cut Tape (CT) 2,500 : $1.28716 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 100A (Tc) | 10V | 4.2mOhm @ 80A, 10V | 4V @ 250µA | 88 nC @ 10 V | ±20V | 4840 pF @ 40 V | - | 227W (Tj) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,107 In Stock | 1 : $4.59000 Cut Tape (CT) 5,000 : $1.26630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 6V, 10V | 3.4mOhm @ 50A, 10V | 3.3V @ 41µA | 41 nC @ 10 V | ±20V | 3000 pF @ 30 V | - | 2.5W (Ta), 74W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN |