DG604EN-T1-E4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 2,531
Unit Price: $2.17000
Datasheet
2 Circuit IC Switch 1:1 115Ohm 16-miniQFN (1.8x2.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG604EN-T1-E4

DigiKey Part Number
DG604EN-T1-E4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DG604EN-T1-E4
Description
IC SW SPST-NOX2 115OHM 16MINIQFN
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 115Ohm 16-miniQFN (1.8x2.6)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
115Ohm
Channel-to-Channel Matching (ΔRon)
1Ohm
Voltage - Supply, Single (V+)
2.7V ~ 12V
Voltage - Supply, Dual (V±)
±2.7V ~ 5V
Switch Time (Ton, Toff) (Max)
60ns, 52ns
-3db Bandwidth
400MHz
Charge Injection
0.7pC
Channel Capacitance (CS(off), CD(off))
2.7pF, 7.3pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-81dB @ 10MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN
Supplier Device Package
16-miniQFN (1.8x2.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes