
DG604EEN-T1-GE4 | |
|---|---|
DigiKey Part Number | DG604EEN-T1-GE4TR-ND - Tape & Reel (TR) DG604EEN-T1-GE4CT-ND - Cut Tape (CT) DG604EEN-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG604EEN-T1-GE4 |
Description | IC SW SPST-NOX2 101OHM 16MINIQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 101Ohm 16-miniQFN (1.8x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | DG604EEN-T1-GE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 101Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 54ns, 52ns | |
-3db Bandwidth | 414MHz | |
Charge Injection | -0.3pC | |
Channel Capacitance (CS(off), CD(off)) | 4.2pF, 6.8pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -65dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-miniQFN (1.8x2.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.17000 | $2.17 |
| 10 | $1.57900 | $15.79 |
| 25 | $1.43200 | $35.80 |
| 100 | $1.27090 | $127.09 |
| 250 | $1.19404 | $298.51 |
| 500 | $1.14770 | $573.85 |
| 1,000 | $1.10959 | $1,109.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.06250 | $3,187.50 |
| 6,000 | $1.03945 | $6,236.70 |
| 9,000 | $1.02791 | $9,251.19 |
| Unit Price without GST: | $2.17000 |
|---|---|
| Unit Price with GST: | $2.38700 |

