VS-HFA15TB60-1PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 759
Unit Price: $6.25000
Datasheet
Diode 600 V 15A Through Hole TO-262-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-HFA15TB60-1PBF

DigiKey Part Number
VS-HFA15TB60-1PBF-ND
Manufacturer
Manufacturer Product Number
VS-HFA15TB60-1PBF
Description
DIODE STANDARD 600V 15A TO2623
Customer Reference
Detailed Description
Diode 600 V 15A Through Hole TO-262-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
60 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-262-3
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes