
VS-HFA15TB60-1-M3 | |
|---|---|
DigiKey Part Number | VS-HFA15TB60-1-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-HFA15TB60-1-M3 |
Description | DIODE STANDARD 600V 15A TO2203 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 50 | $3.17700 | $158.85 |
| 100 | $2.88010 | $288.01 |
| 500 | $2.35966 | $1,179.83 |
| 1,000 | $2.19250 | $2,192.50 |
| 2,000 | $2.05202 | $4,104.04 |
| 5,000 | $1.95250 | $9,762.50 |
| Unit Price without GST: | $6.25000 |
|---|---|
| Unit Price with GST: | $6.87500 |

