
VS-E4PU3006L-N3 | |
|---|---|
DigiKey Part Number | VS-E4PU3006L-N3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-E4PU3006L-N3 |
Description | DIODE STANDARD 600V 30A TO247AD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 65 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.66000 | $7.66 |
| 25 | $4.39080 | $109.77 |
| 100 | $3.61020 | $361.02 |
| 500 | $2.98526 | $1,492.63 |
| 1,000 | $2.78464 | $2,784.64 |
| 2,000 | $2.61606 | $5,232.12 |
| 5,000 | $2.57148 | $12,857.40 |
| Unit Price without GST: | $7.66000 |
|---|---|
| Unit Price with GST: | $8.42600 |

