TO-247-2 Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,022 In Stock | 1 : $3.62000 Tube | - | Tube | Active | Standard | 600 V | 30A | 1.8 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 85 ns | 250 µA @ 600 V | - | - | - | Through Hole | TO-247-2 | TO-247 [B] | -55°C ~ 175°C | ||
1,698 In Stock | 1 : $3.71000 Bulk | Bulk | Active | Standard | 600 V | 60A | 1.68 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 81 ns | 50 µA @ 600 V | - | - | - | Through Hole | TO-247-2 | TO-247AC-2L | -55°C ~ 175°C | |||
1,266 In Stock | 1 : $4.93000 Tube | - | Tube | Active | Standard | 1200 V | 75A | 3.1 V @ 75 A | Fast Recovery =< 500ns, > 200mA (Io) | 325 ns | 100 µA @ 1200 V | - | - | - | Through Hole | TO-247-2 | TO-247 [B] | -55°C ~ 175°C | ||
7,634 In Stock | 1 : $5.20000 Tube | - | Tube | Active | Standard | 600 V | 60A | 1.8 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 130 ns | 250 µA @ 600 V | - | - | - | Through Hole | TO-247-2 | TO-247 [B] | -55°C ~ 175°C | ||
2,472 In Stock | 1 : $6.12000 Tube | - | Tube | Active | Schottky | 200 V | 75A | 900 mV @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 55 ns | 1 mA @ 200 V | - | - | - | Through Hole | TO-247-2 | TO-247 [B] | -55°C ~ 150°C | ||
2,126 In Stock | 1 : $6.82000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1700 V | 21A | 1.65 V @ 5 A | No Recovery Time > 500mA (Io) | 0 ns | 20 µA @ 1700 V | 347pF @ 1V, 1MHz | - | - | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | |||
942 In Stock | 1 : $8.31000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1700 V | 15A | 1.8 V @ 5 A | No Recovery Time > 500mA (Io) | 0 ns | 20 µA @ 1700 V | 361pF @ 1V, 1MHz | - | - | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | |||
4,037 In Stock | 1 : $9.04000 Tube | - | Tube | Active | Schottky | 200 V | 120A | 950 mV @ 100 A | Fast Recovery =< 500ns, > 200mA (Io) | 70 ns | 2 mA @ 200 V | - | - | - | Through Hole | TO-247-2 | TO-247 [B] | -55°C ~ 150°C | ||
3,527 In Stock | 1 : $9.33000 Tube | Tube | Active | Standard | 1200 V | 30A | 2.74 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 40 ns | 250 µA @ 1200 V | - | - | - | Through Hole | TO-247-2 | TO-247AD | -55°C ~ 175°C | |||
1,045 In Stock 450 Factory | 1 : $10.86000 Tube | Tube | Active | Standard | 1800 V | 40A | 2.7 V @ 40 A | Fast Recovery =< 500ns, > 200mA (Io) | 300 ns | 100 µA @ 1800 V | - | - | - | Through Hole | TO-247-2 | TO-247AD | -40°C ~ 150°C | |||
980 In Stock | 1 : $11.78000 Tube | Tube | Active | Standard | 600 V | 77A | 1.3 V @ 70 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 3 mA @ 600 V | - | - | - | Through Hole | TO-247-2 | TO-247AD | -40°C ~ 150°C | |||
3,391 In Stock | 1 : $12.39000 Tube | - | Tube | Active | Standard | 600 V | 60A | 1.8 V @ 70 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 200 µA @ 600 V | - | - | - | Through Hole | TO-247-2 | TO-247AD | -40°C ~ 150°C | ||
584 In Stock | 1 : $17.54000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 1700 V | 21A | 1.7 V @ 5 A | No Recovery Time > 500mA (Io) | 0 ns | 9 µA @ 1700 V | 638pF @ 0V, 1MHz | - | - | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | ||
750 In Stock | 1 : $19.35000 Tube | - | Tube | Active | Standard | 1800 V | 60A | 2.04 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 230 ns | 200 µA @ 1800 V | 32pF @ 1200V, 1MHz | - | - | Through Hole | TO-247-2 | TO-247AD | -55°C ~ 150°C | ||
1,016 In Stock | 1 : $21.23000 Tube | - | Tube | Active | Standard | 1800 V | 63A | 4.1 V @ 70 A | Fast Recovery =< 500ns, > 200mA (Io) | 300 ns | 2 mA @ 1800 V | - | - | - | Through Hole | TO-247-2 | TO-247AD | -40°C ~ 150°C | ||
458 In Stock | 1 : $21.26000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 110A | 1.65 V @ 40 A | No Recovery Time > 500mA (Io) | 0 ns | 332 µA @ 1200 V | 2592pF @ 1V, 1MHz | - | - | Through Hole | TO-247-2 | PG-TO247-2 | -55°C ~ 175°C | |||
1,192 In Stock | 1 : $28.28000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1700 V | 56A | 1.8 V @ 25 A | No Recovery Time > 500mA (Io) | 0 ns | 20 µA @ 1700 V | 1083pF @ 1V, 1MHz | - | - | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | |||
168 In Stock | 1 : $29.59000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 2000 V | 77A | 1.75 V @ 25 A | No Recovery Time > 500mA (Io) | 0 ns | 375 µA @ 2 kV | 2850pF @ 1V, 100kHz | - | - | Through Hole | TO-247-2 | PG-TO247-2-U01 | -55°C ~ 175°C | |||
1,811 In Stock | 1 : $32.71000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 1700 V | 25A | 1.7 V @ 25 A | No Recovery Time > 500mA (Io) | 0 ns | 360 µA @ 1700 V | 1500pF @ 1V, 1MHz | Automotive | AEC-Q101 | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | ||
14,309 In Stock | 1 : $40.70000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 50A | 1.7 V @ 50 A | No Recovery Time > 500mA (Io) | 0 ns | 400 µA @ 1200 V | 2340pF @ 1V, 1MHz | - | - | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | ||
436 In Stock | 1 : $45.84000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 128A | 1.8 V @ 40 A | No Recovery Time > 500mA (Io) | 0 ns | 300 µA @ 1200 V | 2809pF @ 0V, 1MHz | - | - | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | ||
385 In Stock | 1 : $72.36000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1700 V | 122A | 1.8 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 40 µA @ 1700 V | 4577pF @ 1V, 1MHz | - | - | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | |||
48 In Stock | 1 : $200.51000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 3300 V | 30A | - | No Recovery Time > 500mA (Io) | 0 ns | - | - | - | - | Through Hole | TO-247-2 | TO-247 | - | ||
1,572 In Stock | 1 : $2.06000 Tube | - | Tube | Active | Standard | 600 V | 30A | 2.4 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 25 µA @ 600 V | - | - | - | Through Hole | TO-247-2 | TO-247 [B] | -55°C ~ 175°C | ||
1,437 In Stock | 1 : $2.75000 Tube | - | Tube | Active | Standard | 600 V | 40A | 2.4 V @ 40 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 25 µA @ 600 V | - | - | - | Through Hole | TO-247-2 | TO-247 [B] | -55°C ~ 175°C |