VS-40EPS12PBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 110
Unit Price: $8.88000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $6.87893
Datasheet

Similar


IXYS
In Stock: 642
Unit Price: $14.28000
Datasheet

Similar


IXYS
In Stock: 2
Unit Price: $9.57000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $14.21000
Datasheet

Similar


IXYS
In Stock: 1,424
Unit Price: $10.56000
Datasheet

Similar


IXYS
In Stock: 421
Unit Price: $15.88000
Datasheet

Similar


IXYS
In Stock: 282
Unit Price: $7.12000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $5.26000
Datasheet

Similar


STMicroelectronics
In Stock: 289
Unit Price: $5.97000
Datasheet

Similar


STMicroelectronics
In Stock: 3,489
Unit Price: $9.47000
Datasheet
Diode 1200 V 40A Through Hole TO-247AC-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-40EPS12PBF

DigiKey Part Number
VS-40EPS12PBF-ND
Manufacturer
Manufacturer Product Number
VS-40EPS12PBF
Description
DIODE STANDARD 1200V 40A TO247AC
Customer Reference
Detailed Description
Diode 1200 V 40A Through Hole TO-247AC-2L
EDA/CAD Models
VS-40EPS12PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
40A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 40 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-247AC-2L
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes