Direct

VLZ10-GS18 | |
|---|---|
DigiKey Part Number | VLZ10-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLZ10-GS18 |
Description | DIODE ZENER 10V 500MW SOD80 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |


