Zener Diode 10 V 500 mW Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLZ10-GS18

DigiKey Part Number
TLZ10-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLZ10-GS18
Description
DIODE ZENER 10V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
8 Ohms
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07742$774.20
20,000$0.07054$1,410.80
30,000$0.06703$2,010.90
50,000$0.06309$3,154.50
70,000$0.06075$4,252.50
100,000$0.05848$5,848.00
250,000$0.05501$13,752.50
Manufacturers Standard Package
Unit Price without GST:$0.07742
Unit Price with GST:$0.08516