VCUT15A1-SD0-G4-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.04283
Datasheet

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 15,000
Unit Price: $0.06427
Datasheet
26V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount CLP0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCUT15A1-SD0-G4-08

DigiKey Part Number
112-VCUT15A1-SD0-G4-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VCUT15A1-SD0-G4-08
Description
TVS DIODE 15VWM 26VC CLP0603
Customer Reference
Detailed Description
26V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount CLP0603
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
15.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
65W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
5.5pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes