26V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount CLP0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCUT15G1-SD0-G4-08

DigiKey Part Number
112-VCUT15G1-SD0-G4-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VCUT15G1-SD0-G4-08
Description
TVS DIODE 15VWM 26VC CLP0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
26V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount CLP0603
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
15.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
65W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
5.5pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.04283$642.45
Manufacturers Standard Package
Unit Price without GST:$0.04283
Unit Price with GST:$0.04711