Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZS4686-GS08

DigiKey Part Number
112-TZS4686-GS08TR-ND - Tape & Reel (TR)
112-TZS4686-GS08CT-ND - Cut Tape (CT)
112-TZS4686-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZS4686-GS08
Description
DIODE ZENER 3.9V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 QuadroMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,929
Check for Additional Incoming Stock
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.10768$269.20
5,000$0.09691$484.55
7,500$0.09142$685.65
12,500$0.06424$803.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.53000$0.53
10$0.32800$3.28
100$0.20570$20.57
500$0.15234$76.17
1,000$0.13507$135.07
Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.17100$1.71
100$0.08120$8.12
500$0.07974$39.87
1,000$0.07862$78.62
* All Digi-Reel orders will add a $9.50 reeling fee.
Unit Price without GST:$0.25000
Unit Price with GST:$0.27500