
TLZ3V9B-GS18 | |
|---|---|
DigiKey Part Number | 112-TLZ3V9B-GS18TR-ND - Tape & Reel (TR) 112-TLZ3V9B-GS18CT-ND - Cut Tape (CT) 112-TLZ3V9B-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLZ3V9B-GS18 |
Description | DIODE ZENER 3.9V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.41400 | $4.14 |
| 100 | $0.26110 | $26.11 |
| 500 | $0.19478 | $97.39 |
| 1,000 | $0.17333 | $173.33 |
| 2,000 | $0.15526 | $310.52 |
| 5,000 | $0.13566 | $678.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12353 | $1,235.30 |
| 20,000 | $0.11333 | $2,266.60 |
| 30,000 | $0.10813 | $3,243.90 |
| 50,000 | $0.10229 | $5,114.50 |
| 70,000 | $0.09883 | $6,918.10 |
| 100,000 | $0.09547 | $9,547.00 |
| Unit Price without GST: | $0.68000 |
|---|---|
| Unit Price with GST: | $0.74800 |

