Direct
Similar
Similar
Similar
Similar

SA64CA-E3/73 | |
|---|---|
DigiKey Part Number | SA64CA-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA64CA-E3/73 |
Description | TVS DIODE 64VWM 103VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 4.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.55004 | $1,100.08 |
| 4,000 | $0.50792 | $2,031.68 |
| 6,000 | $0.48647 | $2,918.82 |
| 10,000 | $0.46236 | $4,623.60 |
| 14,000 | $0.45965 | $6,435.10 |
| Unit Price without GST: | $0.55004 |
|---|---|
| Unit Price with GST: | $0.60504 |





