
SA16CA-E3/54 | |
|---|---|
DigiKey Part Number | 112-SA16CA-E3/54TR-ND - Tape & Reel (TR) 112-SA16CA-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA16CA-E3/54 |
Description | TVS DIODE 16VWM 26VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 19.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 19.2A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.58000 | $1.58 |
| 10 | $0.98500 | $9.85 |
| 100 | $0.64240 | $64.24 |
| 500 | $0.49494 | $247.47 |
| 1,000 | $0.44738 | $447.38 |
| 2,000 | $0.40737 | $814.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.37371 | $1,494.84 |
| 8,000 | $0.34539 | $2,763.12 |
| 12,000 | $0.33097 | $3,971.64 |
| 20,000 | $0.31477 | $6,295.40 |
| 28,000 | $0.30518 | $8,545.04 |
| 40,000 | $0.29586 | $11,834.40 |
| Unit Price without GST: | $1.58000 |
|---|---|
| Unit Price with GST: | $1.73800 |





