Direct
Similar
Similar
Similar

SA14CAHE3/54 | |
|---|---|
DigiKey Part Number | SA14CAHE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA14CAHE3/54 |
Description | TVS DIODE 14VWM 23.2VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 21.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 21.6A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.52493 | $2,099.72 |
| 8,000 | $0.48860 | $3,908.80 |
| 12,000 | $0.47775 | $5,733.00 |
| Unit Price without GST: | $0.52493 |
|---|---|
| Unit Price with GST: | $0.57742 |




