
P6KE82A-E3/54 | |
|---|---|
DigiKey Part Number | P6KE82A-E3/54GITR-ND - Tape & Reel (TR) P6KE82A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE82A-E3/54 |
Description | TVS DIODE 70.1VWM 113V DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70.1V | |
Voltage - Breakdown (Min) | 77.9V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 5.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.42000 | $1.42 |
| 10 | $0.88500 | $8.85 |
| 100 | $0.57390 | $57.39 |
| 500 | $0.44014 | $220.07 |
| 1,000 | $0.39705 | $397.05 |
| 2,000 | $0.36078 | $721.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.33026 | $1,321.04 |
| 8,000 | $0.30459 | $2,436.72 |
| 12,000 | $0.29151 | $3,498.12 |
| 20,000 | $0.27682 | $5,536.40 |
| 28,000 | $0.26812 | $7,507.36 |
| 40,000 | $0.25967 | $10,386.80 |
| Unit Price without GST: | $1.42000 |
|---|---|
| Unit Price with GST: | $1.56200 |

