P6KE51CAHE3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4,905
Unit Price: $1.62000
Datasheet

Direct


Littelfuse Inc.
In Stock: 6,420
Unit Price: $1.08000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $0.26990
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 7,293
Unit Price: $0.58000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.36400
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.13538
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.13803
Datasheet

Similar


Littelfuse Inc.
In Stock: 146
Unit Price: $1.03000
Datasheet
70.1V Clamp 8.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE51CAHE3/54

DigiKey Part Number
P6KE51CAHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE51CAHE3/54
Description
TVS DIODE 43.6VWM 70.1V DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
70.1V Clamp 8.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43.6V
Voltage - Breakdown (Min)
48.5V
Voltage - Clamping (Max) @ Ipp
70.1V
Current - Peak Pulse (10/1000µs)
8.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.56337$2,253.48
8,000$0.52511$4,200.88
12,000$0.52016$6,241.92
Manufacturers Standard Package
Unit Price without GST:$0.56337
Unit Price with GST:$0.61971