
P6KE51CA-E3/54 | |
|---|---|
DigiKey Part Number | P6KE51CA-E3/54GITR-ND - Tape & Reel (TR) P6KE51CA-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE51CA-E3/54 |
Description | TVS DIODE 43.6VWM 70.1V DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 8.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 8.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.62000 | $1.62 |
| 10 | $1.01000 | $10.10 |
| 100 | $0.65970 | $65.97 |
| 500 | $0.50898 | $254.49 |
| 1,000 | $0.46045 | $460.45 |
| 2,000 | $0.41959 | $839.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.38520 | $1,540.80 |
| 8,000 | $0.35630 | $2,850.40 |
| 12,000 | $0.34157 | $4,098.84 |
| 20,000 | $0.32503 | $6,500.60 |
| 28,000 | $0.31523 | $8,826.44 |
| 40,000 | $0.30572 | $12,228.80 |
| Unit Price without GST: | $1.62000 |
|---|---|
| Unit Price with GST: | $1.78200 |

