MMSZ4708-G3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 17,661
Unit Price: $0.24000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 288
Unit Price: $0.18000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,140
Unit Price: $0.43000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.07353
Datasheet

Similar


Diodes Incorporated
In Stock: 4,825
Unit Price: $0.31000
Datasheet
Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ4708-G3-08

DigiKey Part Number
MMSZ4708-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ4708-G3-08
Description
DIODE ZENER 22V 500MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
10 nA @ 16.7 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.08045$1,206.75
30,000$0.07374$2,212.20
45,000$0.07032$3,164.40
75,000$0.06648$4,986.00
105,000$0.06420$6,741.00
150,000$0.06199$9,298.50
Manufacturers Standard Package
Unit Price without GST:$0.08045
Unit Price with GST:$0.08850