22 V Single Zener Diodes

Results: 1,445
Manufacturer
Bourns Inc.Central Semiconductor CorpComchip TechnologyDiodes IncorporatedDiotec SemiconductorFairchild SemiconductorLumimax Optoelectronic TechnologyMACOM Technology SolutionsMicro Commercial CoMicrochip TechnologyMicrosemi CorporationMotorola
Series
-1N4728A1N5338B1PGSMB591PGSMC531SMAACZRQC52CXXX-HFBZD27-MBZD27BBZD27B-MBZD27CBZG03B
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Tolerance
±1%±1.82%±2%±2.11%±2.27%±2.32%±2.5%±2.61%±3%±4%±5%±5.67%±5.68%±5.7%
Power - Max
100 mW120 mW125 mW150 mW200 mW225 mW250 mW275 mW300 mW310 mW320 mW350 mW
Impedance (Max) (Zzt)
2.5 Ohms3 Ohms3.5 Ohms4 Ohms4.5 Ohms5 Ohms6 Ohms7 Ohms8 Ohms10 Ohms12 Ohms13 Ohms
Current - Reverse Leakage @ Vr
10 nA @ 16.7 V10 nA @ 16.72 V10 nA @ 16.8 V10 nA @ 18 V10 nA @ 19.8 V40 nA @ 17 V40 nA @ 19.1 V40 nA @ 19.6 V40 nA @ 20 V40 nA @ 20.4 V45 nA @ 15.4 V45 nA @ 17 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA900 mV @ 100 mA900 mV @ 200 mA900 mV @ 10 A950 mV @ 10 mA1 V @ 10 mA1 V @ 50 mA1 V @ 100 mA1 V @ 200 mA1.1 V @ 100 mA1.1 V @ 200 mA1.2 V @ 1 mA
Operating Temperature
-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 150°C (TA)-65°C ~ 150°C (TJ)-65°C ~ 175°C-65°C ~ 175°C (TA)-65°C ~ 175°C (TJ)-65°C ~ 200°C-65°C ~ 200°C (TA)-65°C ~ 200°C (TJ)-60°C ~ 150°C-55°C ~ 125°C
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100AEC-Q101MIL-PRF-19500/115MIL-PRF-19500/117MIL-PRF-19500/356MIL-PRF-19500/406MIL-PRF-19500/435MIL-PRF-19500/437MIL-PRF-19500/533
Mounting Type
Chassis, Stud MountStud MountSurface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
2-SMD, Flat Leads2-SMD, No Lead2-XDFN0201 (0603 Metric)0402 (1006 Metric)0503 (1308 Metric)0603 (1608 Metric)0805 (2012 Metric)1005 (2512 Metric)1206 (3216 Metric)A, AxialAxial
Supplier Device Package
2-DFN10062-X2DFNW (1x0.6)0402/SOD-923F0402C/SOD-923F0503 (1308 Metric)0503/SOD-723F06030603/SOD-523F080510051005/SOD-323F1206
Stocking Options
Environmental Options
Media
Marketplace Product
1,445Results
Applied FiltersRemove All

Showing
of 1,445
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-35
1N5251B
DIODE ZENER 22V 500MW DO35
onsemi
8,449
In Stock
1 : $0.16000
Bulk
-
Bulk
Active
22 V
±5%
500 mW
29 Ohms
100 nA @ 17 V
1.2 V @ 200 mA
-65°C ~ 200°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
SOT 23-3
BZX84C22LT1G
DIODE ZENER 22V 250MW SOT23-3
onsemi
51,311
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.03994
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 V
±6%
225 mW
55 Ohms
50 nA @ 15.4 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SC-76, SOD-323
MM3Z22VT1G
DIODE ZENER 22V 300MW SOD323
onsemi
16,641
In Stock
567,000
Factory
1 : $0.23000
Cut Tape (CT)
3,000 : $0.04150
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 V
±5%
300 mW
55 Ohms
50 nA @ 15.4 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
MMSZ5237ET1G
MMSZ5251BT1G
DIODE ZENER 22V 500MW SOD123
onsemi
15,370
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.04581
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 V
±5%
500 mW
29 Ohms
100 nA @ 17 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
MMSZ22T1G
DIODE ZENER 22V 500MW SOD123
onsemi
7,998
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.04581
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 V
±5%
500 mW
55 Ohms
50 nA @ 15.4 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
MMSZ5251B-7-F
DIODE ZENER 22V 500MW SOD123
Diodes Incorporated
5,913
In Stock
522,000
Factory
1 : $0.28000
Cut Tape (CT)
3,000 : $0.04787
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 V
±5%
500 mW
29 Ohms
100 nA @ 17 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
BZT52C22-7-F
DIODE ZENER 22V 500MW SOD123
Diodes Incorporated
226,285
In Stock
66,000
Factory
1 : $0.31000
Cut Tape (CT)
3,000 : $0.05338
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 V
±6%
500 mW
55 Ohms
100 nA @ 15.4 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
MMSZ4708T1G
DIODE ZENER 22V 500MW SOD123
onsemi
21,744
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.06755
Tape & Reel (TR)
1 : $0.41000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Digi-Reel®
Active
22 V
±5%
500 mW
-
10 nA @ 16.7 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
DO-204AL
1N4748ATR
DIODE ZENER 22V 1W DO41
onsemi
9,459
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.07382
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
22 V
±5%
1 W
23 Ohms
5 µA @ 16.7 V
-
-65°C ~ 200°C
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
DO-204AL
1N4748A
DIODE ZENER 22V 1W DO41
onsemi
2,836
In Stock
1 : $0.44000
Bulk
-
Bulk
Active
22 V
±5%
1 W
23 Ohms
5 µA @ 16.7 V
-
-65°C ~ 200°C
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
DO-214AA, SMB
1SMB5933BT3G
DIODE ZENER 22V 3W SMB
onsemi
2,164
In Stock
1 : $0.56000
Cut Tape (CT)
2,500 : $0.15140
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 V
±5%
3 W
17.5 Ohms
1 µA @ 16.7 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
SMB
24,364
In Stock
1 : $0.58000
Cut Tape (CT)
5,000 : $0.06967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
22 V
±2%
1.3 W
25 Ohms
500 nA @ 16 V
-
-55°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
DO-214AC,SMA_403D−02
1SMA5933BT3G
DIODE ZENER 22V 1.5W SMA
onsemi
4,415
In Stock
1 : $0.58000
Cut Tape (CT)
5,000 : $0.15031
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 V
±5%
1.5 W
17.5 Ohms
500 nA @ 16.7 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
MMSZ5237ET1G
SZMMSZ22T1G
DIODE ZENER 22V 500MW SOD123
onsemi
4,900
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.09100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 V
±5%
500 mW
55 Ohms
50 nA @ 15.4 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
SOT 123F
BZT52H-A22-QX
BZT52H-A22-Q/SOD123F/SOD2
Nexperia USA Inc.
5,599
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.20385
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 V
±1%
375 mW
25 Ohms
50 nA @ 15.4 V
900 mV @ 10 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
SC-76, SOD-323
SZMM3Z22VST1G
DIODE ZENER 22V 300MW SOD323
onsemi
4,956
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.11616
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 V
-
300 mW
55 Ohms
50 nA @ 15.4 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
DO-214AA SMB
3SMBJ5933B-TP
DIODE ZENER 22V 3W DO214AA
Micro Commercial Co
14,456
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.10083
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 V
±5%
3 W
17.5 Ohms
1 µA @ 16.7 V
1.5 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
SurmeticP6KE_6.8A
1N5358BG
DIODE ZENER 22V 5W AXIAL
onsemi
3,234
In Stock
14,000
Factory
1 : $0.67000
Bulk
-
Bulk
Active
22 V
±5%
5 W
3.5 Ohms
500 nA @ 16.7 V
1.2 V @ 1 A
-65°C ~ 200°C
-
-
Through Hole
T-18, Axial
Axial
SMAZ22-TP
SMAZ22-TP
DIODE ZENER 22V 1W DO214AC
Micro Commercial Co
25,723
In Stock
1 : $0.70000
Cut Tape (CT)
7,500 : $0.12006
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 V
±5%
1 W
15 Ohms
500 nA @ 16.7 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMAJ)
DO-214AC
SMAZ22-13-F
DIODE ZENER 22V 1W SMA
Diodes Incorporated
29,148
In Stock
445,000
Factory
1 : $0.72000
Cut Tape (CT)
5,000 : $0.15464
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 V
±5%
1 W
15 Ohms
500 nA @ 16.7 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AA SMB
SMBJ5358B-TP
DIODE ZENER 22V 5W DO214AA
Micro Commercial Co
4,240
In Stock
1 : $0.73000
Cut Tape (CT)
3,000 : $0.19727
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 V
±5%
5 W
3.5 Ohms
500 nA @ 16.7 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
11,675
In Stock
1 : $0.76000
Cut Tape (CT)
1,500 : $0.28597
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 V
±5.68%
1.25 W
15 Ohms
1 µA @ 16 V
1.2 V @ 500 mA
150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AA, SMB
CZRB5358B-HF
DIODE ZENER 22V 5W DO214AA
Comchip Technology
1,743
In Stock
12,000
Factory
1 : $0.98000
Cut Tape (CT)
3,000 : $0.37181
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 V
±5%
5 W
3.5 Ohms
500 nA @ 16.7 V
1.2 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
DO-214AA, SMB
SZ1SMB5933BT3G
DIODE ZENER 22V 3W SMB
onsemi
9,243
In Stock
1 : $1.03000
Cut Tape (CT)
2,500 : $0.38910
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 V
±5%
3 W
17.5 Ohms
1 µA @ 16.7 V
1.5 V @ 200 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
SMB
DO-214AC,SMA_403D−02
SZ1SMA5933BT3G
DIODE ZENER 22V 1.5W SMA
onsemi
13,062
In Stock
15,000
Factory
1 : $1.05000
Cut Tape (CT)
5,000 : $0.37436
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 V
±5%
1.5 W
17.5 Ohms
500 nA @ 16.7 V
1.5 V @ 200 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
Showing
of 1,445

22 V Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.