
BZG05C3V9-HM3-08 | |
---|---|
DigiKey Part Number | BZG05C3V9-HM3-08GITR-ND - Tape & Reel (TR) BZG05C3V9-HM3-08GICT-ND - Cut Tape (CT) BZG05C3V9-HM3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05C3V9-HM3-08 |
Description | DIODE ZENER 3.9V 1.25W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 1.25 W ±5.13% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.13% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.64000 | $0.64 |
10 | $0.43500 | $4.35 |
100 | $0.29370 | $29.37 |
500 | $0.22928 | $114.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.21803 | $327.05 |
3,000 | $0.19713 | $591.39 |
4,500 | $0.18647 | $839.12 |
7,500 | $0.13937 | $1,045.27 |
Unit Price without GST: | $0.64000 |
---|---|
Unit Price with GST: | $0.70400 |