60EPS12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $5.64000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $6.87893
Datasheet

Similar


IXYS
In Stock: 642
Unit Price: $14.28000
Datasheet

Similar


IXYS
In Stock: 2
Unit Price: $9.57000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $13.16000
Datasheet

Similar


IXYS
In Stock: 1,504
Unit Price: $8.85000
Datasheet

Similar


IXYS
In Stock: 461
Unit Price: $15.88000
Datasheet

Similar


STMicroelectronics
In Stock: 2
Unit Price: $5.26000
Datasheet

Similar


STMicroelectronics
In Stock: 289
Unit Price: $5.97000
Datasheet

Similar


STMicroelectronics
In Stock: 3,489
Unit Price: $9.47000
Datasheet
Diode 1200 V 60A Through Hole TO-247AC Modified
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60EPS12

DigiKey Part Number
60EPS12-ND
Manufacturer
Manufacturer Product Number
60EPS12
Description
DIODE STANDARD 1200V 60A TO247AC
Customer Reference
Detailed Description
Diode 1200 V 60A Through Hole TO-247AC Modified
Datasheet
 Datasheet
EDA/CAD Models
60EPS12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
60A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 60 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-247AC Modified
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes