1N4005GPEHE3/53 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 56,245
Unit Price: $1.92000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $7.60118
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 22,141
Unit Price: $0.31000
Datasheet

Similar


onsemi
In Stock: 25,935
Unit Price: $0.32000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 14,554
Unit Price: $0.39000
Datasheet

Similar


Diodes Incorporated
In Stock: 50,476
Unit Price: $0.39000
Datasheet

Similar


onsemi
In Stock: 55,539
Unit Price: $0.35000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.05130
Datasheet

Similar


onsemi
In Stock: 112,369
Unit Price: $0.55000
Datasheet

Similar


onsemi
In Stock: 198,298
Unit Price: $0.51000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5,808
Unit Price: $0.25200
Datasheet

Similar


onsemi
In Stock: 8,465
Unit Price: $1.05000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.06151
Datasheet

Similar


STMicroelectronics
In Stock: 11,541
Unit Price: $0.55000
Datasheet
Diode 600 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4005GPEHE3/53

DigiKey Part Number
1N4005GPEHE3/53-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4005GPEHE3/53
Description
DIODE STANDARD 600V 1A DO204AL
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types