
1N4005G A0G | |
|---|---|
DigiKey Part Number | 1N4005GA0GCT-ND - Cut Tape (CT) 1N4005GA0GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4005G A0G |
Description | DIODE STANDARD 600V 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.23600 | $2.36 |
| 100 | $0.14680 | $14.68 |
| 500 | $0.10766 | $53.83 |
| 1,000 | $0.09497 | $94.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07880 | $236.40 |
| 6,000 | $0.07064 | $423.84 |
| 9,000 | $0.06647 | $598.23 |
| 15,000 | $0.06178 | $926.70 |
| 21,000 | $0.05900 | $1,239.00 |
| 30,000 | $0.05630 | $1,689.00 |
| Unit Price without GST: | $0.39000 |
|---|---|
| Unit Price with GST: | $0.42900 |

