1.5KE200CA-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Littelfuse Inc.
In Stock: 274
Unit Price: $1.83000
Datasheet

Upgrade


STMicroelectronics
In Stock: 146
Unit Price: $3.26000
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 21,523
Unit Price: $1.66000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.57796
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 213
Unit Price: $1.00000
Datasheet

Similar


YAGEO
In Stock: 1,949
Unit Price: $0.39000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.36837
Datasheet
274V Clamp 5.5A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE200CA-E3/73

DigiKey Part Number
1.5KE200CA-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE200CA-E3/73
Description
TVS DIODE 171VWM 274VC 1.5KE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
274V Clamp 5.5A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
171V
Voltage - Breakdown (Min)
190V
Voltage - Clamping (Max) @ Ipp
274V
Current - Peak Pulse (10/1000µs)
5.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.05012$2,100.24
Unit Price without GST:$1.05012
Unit Price with GST:$1.15513