1.5KE200CA-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 2,807
Unit Price: $2.29000
Datasheet

Direct


Littelfuse Inc.
In Stock: 21,523
Unit Price: $1.66000
Datasheet

Direct


STMicroelectronics
In Stock: 146
Unit Price: $3.26000
Datasheet

Direct


Littelfuse Inc.
In Stock: 274
Unit Price: $1.83000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.57796
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 213
Unit Price: $1.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.36837
Datasheet
274V Clamp 5.5A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE200CA-E3/51

DigiKey Part Number
1.5KE200CA-E3/51-ND
Manufacturer
Manufacturer Product Number
1.5KE200CA-E3/51
Description
TVS DIODE 171VWM 274VC 1.5KE
Customer Reference
Detailed Description
274V Clamp 5.5A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
171V
Voltage - Breakdown (Min)
190V
Voltage - Clamping (Max) @ Ipp
274V
Current - Peak Pulse (10/1000µs)
5.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types