Direct
Similar

WSLP27263L000FEA | |
|---|---|
DigiKey Part Number | 541-WSLP27263L000FEATR-ND - Tape & Reel (TR) 541-WSLP27263L000FEACT-ND - Cut Tape (CT) 541-WSLP27263L000FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP27263L000FEA |
Description | RES 0.003 OHM 1% 5W 2726 |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.272" L x 0.260" W (6.90mm x 6.60mm) |
Tolerance | Height - Seated (Max) 0.118" (2.99mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSLP40263L000FEA | Vishay Dale | 1,554 | 541-WSLP40263L000FEACT-ND | $5.52000 | Direct |
| PEWF2726F3L00Q9 | C&B/RESI | 295 | 4506-PEWF2726F3L00Q9CT-ND | $2.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.97000 | $5.97 |
| 10 | $4.03200 | $40.32 |
| 25 | $3.50360 | $87.59 |
| 50 | $3.17340 | $158.67 |
| 100 | $2.89280 | $289.28 |
| 250 | $2.58532 | $646.33 |
| 500 | $2.39296 | $1,196.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.18855 | $3,282.83 |
| 3,000 | $2.05991 | $6,179.73 |
| 4,500 | $1.99385 | $8,972.32 |
| 7,500 | $1.91914 | $14,393.55 |
| Unit Price without GST: | $5.97000 |
|---|---|
| Unit Price with GST: | $6.56700 |



