
PEWF2726F3L00Q9 | |
|---|---|
DigiKey Part Number | 4506-PEWF2726F3L00Q9TR-ND - Tape & Reel (TR) 4506-PEWF2726F3L00Q9CT-ND - Cut Tape (CT) 4506-PEWF2726F3L00Q9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWF2726F3L00Q9 |
Description | 0.003 OHMS 1% 5W 50PPM/C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 5W Chip Resistor Strip, C Bend Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Strip, C Bend |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.272" L x 0.260" W (6.90mm x 6.60mm) |
Tolerance | Height - Seated (Max) 0.132" (3.35mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.52000 | $2.52 |
| 10 | $1.68900 | $16.89 |
| 25 | $1.50080 | $37.52 |
| 50 | $1.39200 | $69.60 |
| 100 | $1.30560 | $130.56 |
| 250 | $1.21780 | $304.45 |
| 500 | $1.16702 | $583.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $1.11736 | $1,340.83 |
| 2,400 | $1.08701 | $2,608.82 |
| 3,600 | $1.07221 | $3,859.96 |
| 6,000 | $1.05616 | $6,336.96 |
| 8,400 | $1.04696 | $8,794.46 |
| 12,000 | $1.03826 | $12,459.12 |
| Unit Price without GST: | $2.52000 |
|---|---|
| Unit Price with GST: | $2.77200 |

