
WSC25154R020FEA | |
|---|---|
DigiKey Part Number | 541-WSC25154R020FEATR-ND - Tape & Reel (TR) 541-WSC25154R020FEACT-ND - Cut Tape (CT) 541-WSC25154R020FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC25154R020FEA |
Description | RES 4.02 OHM 1% 1W 2515 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.02 Ohms ±1% 1W Chip Resistor 2515 J-Lead Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 2515 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.150" W (6.35mm x 3.81mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.33000 | $2.33 |
| 10 | $1.53200 | $15.32 |
| 25 | $1.31640 | $32.91 |
| 50 | $1.18140 | $59.07 |
| 100 | $1.06640 | $106.64 |
| 250 | $0.94036 | $235.09 |
| 500 | $0.86148 | $430.74 |
| 1,000 | $0.79450 | $794.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.75233 | $1,504.66 |
| 4,000 | $0.70301 | $2,812.04 |
| 6,000 | $0.67769 | $4,066.14 |
| 10,000 | $0.64905 | $6,490.50 |
| 14,000 | $0.63198 | $8,847.72 |
| 20,000 | $0.61531 | $12,306.20 |
| Unit Price without GST: | $2.33000 |
|---|---|
| Unit Price with GST: | $2.56300 |

