
WSC2515100R0FTA | |
|---|---|
DigiKey Part Number | 541-WSC2515100R0FTATR-ND - Tape & Reel (TR) 541-WSC2515100R0FTACT-ND - Cut Tape (CT) 541-WSC2515100R0FTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC2515100R0FTA |
Description | WSC2515 100 1% R86 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1W Chip Resistor 2515 J-Lead Automotive AEC-Q200, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2515 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.150" W (6.35mm x 3.81mm) |
Tolerance | Height - Seated (Max) 0.125" (3.17mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $3.25000 | $32.50 |
| 25 | $2.81760 | $70.44 |
| 50 | $2.54660 | $127.33 |
| 100 | $2.31620 | $231.62 |
| 250 | $2.06380 | $515.95 |
| 500 | $1.90588 | $952.94 |
| 1,000 | $1.81070 | $1,810.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.69099 | $3,381.98 |
| 4,000 | $1.59229 | $6,369.16 |
| 6,000 | $1.54162 | $9,249.72 |
| Unit Price without GST: | $4.85000 |
|---|---|
| Unit Price with GST: | $5.33500 |

