200 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW0603200RBEEN

DigiKey Part Number
541-TNPW0603200RBEENTR-ND - Tape & Reel (TR)
541-TNPW0603200RBEENCT-ND - Cut Tape (CT)
541-TNPW0603200RBEENDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW0603200RBEEN
Description
RES 200 OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
200 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0603200RBEEN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPU0603200RAZEN00Vishay Dale742541-4440-1-ND$3.67000Upgrade
TNPU0603200RBZEN00Vishay Dale1,474541-4441-1-ND$2.88000Upgrade
TNPW0603200RBEEAVishay Dale11,436541-3049-1-ND$0.38000Parametric Equivalent
TNPW0603200RBYEAVishay Dale2,678541-TNPW0603200RBYEACT-ND$0.82000Parametric Equivalent
TNPW0603200RBYENVishay Dale2,706541-TNPW0603200RBYENCT-ND$0.90000Parametric Equivalent
In-Stock: 440
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.03000$1.03
10$0.85900$8.59
25$0.79600$19.90
50$0.75220$37.61
100$0.71170$71.17
250$0.66336$165.84
500$0.63074$315.37
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.60144$601.44
2,000$0.57529$1,150.58
3,000$0.56138$1,684.14
5,000$0.54523$2,726.15
7,000$0.53538$3,747.66
10,000$0.52561$5,256.10
Manufacturers Standard Package
Unit Price without GST:$1.03000
Unit Price with GST:$1.13300